You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

274-1AB - 

Heat Sink, Square, PCB, 56 °C/W, TO-220, 13.2 mm, 9.5 mm, 19.1 mm

274-1AB - Heat Sink, Square, PCB, 56 °C/W, TO-220, 13.2 mm, 9.5 mm, 19.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
274-1AB
Order Code:
1611445
Technical Datasheet:
274-1AB   Datasheet
See all Technical Docs

Product Information

:
56°C/W
:
TO-220
:
13.2mm
:
9.5mm
:
19.1mm
:
-
:
Aluminium
:
0.52"
:
0.375"
:
0.75"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 274-1AB is a 9.5 x 13.2 x 19.1mm low-height wave solderable channel-style Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical/horizontal mount orientation and mounting can be through mounting hole. This heat sink is suitable for use with TO-220 device.

Applications

Industrial

Related Searches

10,409 total stock globally

62 available for next business day delivery
10,347 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

2,500 will be available for delivery on 10/07/19

More stock available week commencing 4/11/19

$0.383 ( $0.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.383 ($0.44)
  ( )
10+ $0.369 ($0.42)
  ( )
25+ $0.351 ($0.40)
  ( )
50+ $0.343 ($0.39)
  ( )
100+ $0.336 ($0.39)
  ( )
250+ $0.315 ($0.36)