You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

274-2AB - 

Heat Sink, Square, PCB, 50 °C/W, TO-220, 46 mm, 12.7 mm, 13.2 mm

274-2AB - Heat Sink, Square, PCB, 50 °C/W, TO-220, 46 mm, 12.7 mm, 13.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
274-2AB
Order Code:
1703177
Technical Datasheet:
274-2AB   Datasheet
See all Technical Docs

Product Information

:
50°C/W
:
TO-220
:
46mm
:
12.7mm
:
13.2mm
:
-
:
Aluminium
:
1.81"
:
0.5"
:
0.52"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 274-2AB is a Heat Sink made of aluminum with black anodized finish. This low-height wavesolderable board level power semiconductor heat sink features mounting hole vertical/horizontal mounting orientation. It is suitable for use with TO-220 devices.

Applications

Industrial

Alternatives for 274-2AB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.567 ($0.65)   ( ) 10+ $0.54 ($0.62)   ( ) 25+ $0.513 ($0.59)   ( ) 50+ $0.499 ($0.57)   ( ) 100+ $0.492 ($0.57)   ( ) 250+ $0.459 ($0.53)   ( ) More Pricing...

Restricted Item Add

Related Searches

4,236 total stock globally

26 available for next business day delivery
4,210 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$0.376 ( $0.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.376 ($0.43)
  ( )
10+ $0.362 ($0.42)
  ( )
25+ $0.345 ($0.40)
  ( )
50+ $0.337 ($0.39)
  ( )
100+ $0.329 ($0.38)
  ( )
250+ $0.309 ($0.36)