You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

423-K. - 

Heat Sink, Extruded Heat Sinks, High Power, 0.95 °C/W, TO-3, 120.7 mm, 66.7 mm, 140.2 mm

423-K. - Heat Sink, Extruded Heat Sinks, High Power, 0.95 °C/W, TO-3, 120.7 mm, 66.7 mm, 140.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
423-K.
Order Code:
3354155
Technical Datasheet:
423-K.   Datasheet
See all Technical Docs

Product Information

:
0.95°C/W
:
TO-3
:
120.7mm
:
66.7mm
:
140.2mm
:
-
:
Aluminium
:
4.75"
:
2.63"
:
5.52"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 423-K is a low-height double-surface Heat Sink made of aluminium alloy with black anodized finish for stud-mount TO-3 case styles and DO-5 diodes. It utilizes finned surface area on both sides of the power semiconductor mounting surface to provide maximum heat dissipation in a compact profile. It is ready to install on popular power components in natural and forced convection applications.

Applications

HVAC, Thermal Management

Footnotes

Apply Wakefield type-126 silicone-free thermal compound or Wakefield DeltaPad™ interface materials for maximum performance.

Alternatives for 423-K.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $36.47 ($41.94)   ( ) 10+ $34.46 ($39.63)   ( ) 25+ $32.42 ($37.28)   ( ) 50+ $30.40 ($34.96)   ( ) 100+ $28.38 ($32.64)   ( ) 250+ $26.36 ($30.31)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

243 total stock globally

243 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$36.47 ( $41.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.47 ($41.94)
  ( )
10+ $34.46 ($39.63)
  ( )
25+ $32.42 ($37.28)
  ( )
50+ $30.40 ($34.96)
  ( )
100+ $28.38 ($32.64)
  ( )
250+ $26.36 ($30.31)