You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

637-10ABEP - 

Heat Sink, For Board Level Power Semiconductor, 5.8 °C/W, TO-220, 34.9 mm, 25.4 mm, 12.7 mm

637-10ABEP - Heat Sink, For Board Level Power Semiconductor, 5.8 °C/W, TO-220, 34.9 mm, 25.4 mm, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
637-10ABEP
Order Code:
1219495
Technical Datasheet:
637-10ABEP   Datasheet
See all Technical Docs

Product Information

:
5.8°C/W
:
TO-220
:
34.9mm
:
25.4mm
:
12.7mm
:
-
:
Aluminium
:
1.37"
:
1"
:
0.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 637-10ABEP is a 12.7mm power semiconductor Heat Sink with aluminium construction, black anodized finish, 5.8°C/W thermal resistance. This heat sink features wave-solderable pins on 1-inch centres for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied is minimized.
  • High efficiency
  • Board level

Applications

HVAC

Alternatives for 637-10ABEP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.42 ($2.78)   ( ) 10+ $2.30 ($2.64)   ( ) 25+ $2.26 ($2.60)   ( ) 50+ $2.19 ($2.52)   ( ) 100+ $2.06 ($2.37)   ( ) 250+ $1.94 ($2.23)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $4.32 ($4.97)   ( ) 15+ $3.13 ($3.60)   ( ) 25+ $2.60 ($2.99)   ( ) 100+ $2.38 ($2.74)   ( ) 150+ $2.17 ($2.50)   ( ) 250+ $2.04 ($2.35)   ( ) More Pricing...

Restricted Item Add
     

Each

5+ $2.55 ($2.93)   ( ) 25+ $2.48 ($2.85)   ( ) 50+ $2.42 ($2.78)   ( ) 100+ $2.29 ($2.63)   ( ) 250+ $2.15 ($2.47)   ( ) 500+ $2.01 ($2.31)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

37,847 total stock globally

437 available for next business day delivery
37,410 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

$1.25 ( $1.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.25 ($1.44)
  ( )
10+ $1.23 ($1.41)
  ( )
25+ $1.18 ($1.36)
  ( )
50+ $1.14 ($1.31)
  ( )
100+ $1.11 ($1.28)
  ( )
250+ $1.04 ($1.20)