You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

637-10ABP - 

Heat Sink, Square, Black Anodized, Wave-Solderable, 76 °C/W, TO-220, 34.9 mm, 25.4 mm, 12.7 mm

637-10ABP - Heat Sink, Square, Black Anodized, Wave-Solderable, 76 °C/W, TO-220, 34.9 mm, 25.4 mm, 12.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
637-10ABP
Order Code:
1651792
Technical Datasheet:
637-10ABP   Datasheet
See all Technical Docs

Product Information

:
76°C/W
:
TO-220
:
34.9mm
:
25.4mm
:
12.7mm
:
-
:
Aluminium
:
1.37"
:
1"
:
0.5"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 637-10ABP is a 25.4 x 34.9 x 12.7mm high-efficiency Heat Sink made of aluminium with black anodized finish. This board level heat sink features wave-solderable pins on 1-inch centre for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied must be minimized.

Applications

Industrial

Alternatives for 637-10ABP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.62 ($1.86)   ( ) 10+ $1.51 ($1.74)   ( ) 25+ $1.39 ($1.60)   ( ) 50+ $1.31 ($1.51)   ( ) 100+ $1.21 ($1.39)   ( ) 250+ $1.09 ($1.25)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $4.07 ($4.68)   ( )

Restricted Item Add
     

Each

1+ $2.41 ($2.77)   ( ) 10+ $2.29 ($2.63)   ( ) 25+ $2.24 ($2.58)   ( ) 50+ $2.17 ($2.50)   ( ) 100+ $2.05 ($2.36)   ( ) 250+ $1.93 ($2.22)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$1.94 ( $2.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.94 ($2.23)
  ( )
10+ $1.81 ($2.08)
  ( )
25+ $1.68 ($1.93)
  ( )
50+ $1.57 ($1.81)
  ( )
100+ $1.45 ($1.67)
  ( )
250+ $1.32 ($1.52)