You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

680-5A.. - 

Heat Sink, Omnidirectional, For Power Semiconductor, 6.7 °C/W, TO-3, 46 mm, 12.7 mm, 46.5 mm

680-5A.. - Heat Sink, Omnidirectional, For Power Semiconductor, 6.7 °C/W, TO-3, 46 mm, 12.7 mm, 46.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
680-5A..
Order Code:
3354234
Technical Datasheet:
680-5A..   Datasheet
See all Technical Docs

Product Information

:
6.7°C/W
:
TO-3
:
46mm
:
12.7mm
:
46.5mm
:
-
:
Aluminium
:
1.81"
:
0.5"
:
1.83"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 680-5A is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

275 total stock globally

275 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 6/07/19

More stock available week commencing 30/09/19

$12.73 ( $14.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.73 ($14.64)
  ( )
25+ $12.48 ($14.35)
  ( )
50+ $11.88 ($13.66)
  ( )
100+ $11.44 ($13.16)