You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1478210000 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 70 W, 5 V, 14 A

1478210000 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 70 W, 5 V, 14 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1478210000
Order Code:
2723429
Product Range
PRO MAX Series
Also Known As:
PRO MAX 70W 5V 14A
Technical Datasheet:
1478210000   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
70W
:
5V
:
14A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 277V AC
:
Adjustable, Fixed
:
PRO MAX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1478210000 from Weidmuller is a connect power PROmax single phase primary switched mode power supply unit. This PROmax switch mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces with its low width. It has dimension of 32mm x 130mm x 125mm (W x H x D) and net weight of 650g. The 1478210000 has AC current consumption of 1A at 230VAC/1.5A at 115VAC and DC current consumption of 1A at 370VDC/1.5A at 120VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.
  • Rated (nominal) output current of 14A at 60°C
  • Output power of 70W and rated output voltage of 5V
  • Output voltage can be adjustable from 4.5V to 7V (adjustable via potentiometer)
  • DC input voltage range from 80VDC to 370VDC
  • AC input voltage range from 85VAC to 277VAC
  • Screw connection
  • Rated input voltage of 100VAC to 240VAC (wide range input)
  • AC frequency range from 45Hz to 65Hz
  • 86% degree of efficiency, IP20 protection degree and 2 pollution severity
  • Operating temperature range from -25°C to 70°C

Applications

Industrial, Power Management

Also Known As

PRO MAX 70W 5V 14A

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$210.15 ( $241.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $210.15 ($241.67)