You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 1924560000
Pluggable Terminal Block, 10.16 mm, 4 Ways, 22AWG to 6AWG, 16 mm², Screw, 78 A
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1924560000
- Order Code:
- 1866660
-
- Also Known As:
- BUZ 10.16HP/04/180 AG BK BX
- Technical Datasheet:
- 1924560000 Datasheet
Product Overview
- Safe from finger touch
- >=10⁸R Insulation resistance
- 4.5mR Volume resistance
- 1.2 to 1.5Nm Tightening torque
- IP20 Protection
- DIN 5264 Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 130°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10.16mm
- :
- 4Ways
- :
- 22AWG to 6AWG
- :
- 16mm²
- :
- Screw
- :
- 78A
- :
- 1kV
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/02/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 28+
- 100+
- 112+
- 250+
- 252+
- 504+
- 1008+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $21.42 ($24.63) | ( ) |
10+ | $24.54 ($28.22) | ( ) |
25+ | $23.30 ($26.80) | ( ) |
28+ | $16.36 ($18.81) | ( ) |
100+ | $22.07 ($25.38) | ( ) |
112+ | $15.73 ($18.09) | ( ) |
250+ | $22.01 ($25.31) | ( ) |
252+ | $15.10 ($17.37) | ( ) |
504+ | $14.13 ($16.25) | ( ) |
1008+ | $13.52 ($15.55) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.