You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1930300000

Terminal Block, Header, 7.62 mm, 5 Ways, 41 A, 1 kV, Through Hole Right Angle

1930300000 - Terminal Block, Header, 7.62 mm, 5 Ways, 41 A, 1 kV, Through Hole Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1930300000
Order Code:
2893151
Product Range
OMNIMATE Power SV Series
Also Known As:
SV 7.62HP/05/90G 3.5SN BK BX
Technical Datasheet:
1930300000   Datasheet
See all Technical Docs

Product Overview

The OMNIMATE Power SV Series falls in the middle-class of power connector systems. The series has a large clamping capacity, high overload resistance and a considerable variety of accessories to accompany it.
  • Full rated current up to 50°C without derating
  • Unlimited 600-V approval according to UL
  • Additional finger safety for 400 V-TN systems
  • Compliant with application directive IEC 61800-5-1

Applications

Power Supplies, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
5Ways

:
41A

:
1kV

:
Through Hole Right Angle

:
OMNIMATE Power SV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

SV 7.62HP/05/90G 3.5SN BK BX

19 total stock globally Need more?

19 available for 4 - 5 business days delivery

$7.50 ( $8.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.50 ($8.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $7.05 ($8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.61 ($7.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.15 ($7.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.85 ($6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.