You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 1991880000
Test Adaptor, for Use with Weidmuller A Series PE Terminal Blocks, Klippon A Series
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1991880000
- Order Code:
- 2674464
-
- Product Range
- Klippon A
- Also Known As:
- ATPG 1.5 MI-R
- Technical Datasheet:
- 1991880000 Datasheet
Product Range Selector (Klippon A)
See all from this product rangeProduct Overview
- PUSH IN technology
- Dimension is 3.5mm x 18.5mm x 51mm (W x H x D)
- Net weight of 2.53g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- Rated cross section is 1.5mm²
- Rated voltage of 250V and rated current of 0.2A, rated impulse withstand voltage is 2.5KV
- Pollution severity 2
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Weidmuller A Series PE Terminal Blocks
- :
- Test Adaptor
- :
- Klippon A
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/01/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.84 ($9.02) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.