Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-CC8
Order Code41640001
Also Known As4PTCC8-1 , T0054126899 , GTIN UPC EAN: 4003019052202
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.100 ($13.915) |
Price for:Each
Minimum: 1
Multiple: 1
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-CC8
Order Code41640001
Also Known As4PTCC8-1 , T0054126899 , GTIN UPC EAN: 4003019052202
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleRound, Bent
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-CC8 is a 3.2 x 15.75mm sloped Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 425°C Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round, Bent
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608