You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0053298399

Soldering Station, 70 W, 230 V, 450 °C Max Temperature, UK Plug

WELLER T0053298399
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0053298399
Order Code:
285510801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
WE1010
Technical Datasheet:
T0053298399   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230VAC

:
450°C

:
70W

:
WE 1010 Station 230V, Power Unit, WEP70 Soldering Iron, PH70 Safety Rest w/ Sponge, Soldering Tip

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

T0053298399 is a 70W, digital, 1-channel power unit.
  • 70W solder iron with ergonomic handle and providing toolless tip change
  • ESD safe station, iron and heat-resistant silicon cable for safe handling
  • Using ET soldering tips
  • Standby mode and auto setback conserves energy, protects equipment
  • Password-protected to preserve settings
  • Dimension (L x W x H) is 150.0 x 120.0 x 98.0mm
  • Temperature accuracy is ±5°C
  • Temperature range from 100 to 450°C
  • Temperature stability is ±6°C
  • 230V voltage rating

Contents

T0053298399 power unit, 1 channel with soldering iron WEP 70 and safety rest PH 70.

Also Known As

WE1010

45 total stock globally Need more?

12 AU stock available for 1-2 business days delivery
32 SG stock available for 5-6 business days delivery
1 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$315.16 ( $362.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $315.16 ($362.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --