You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WD1000

Soldering Station, Digital, 240 V, 80 W, 450 °C Max Temperature, AU Plug

WELLER WD1000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WD1000
Order Code:
1178533
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WD1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
450°C

:
80W

:
WD1 Control Unit, WP80 Solder Iron with LTB Solder Tip, WDH10 Safety Rest

:
TUK SGACK902S Keystone Coupler

:
AU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Silver Line series has been developed for electronic experts. The tip temperature is electronically controlled. The maximum temperature is 450°C (WSD 151 550°C) within a tolerance of ±2%. With the antistatic properties of the power unit and the soldering iron the stations meet all current requirements of ESD safety. Potential balance of the soldering tip can be effected by a plug. All electronically controlled Weller tools can be connected up to the maximum power of the according station. The automatic tool recognition provides the optimal settings of the tools.
  • Microprocessor controlled soldering station in a modern ergonomic design for Weller soldering tools
  • Temperature control 50°C to 450°C
  • Big LC display
  • Three fixed temperatures can be assigned with the temperature buttons
  • Custom designed calibration function, programmable temperature, and remote ID for ISO applications
  • Antistatic design of the safety rest has four different settings
  • Soldering tools are recognised automatically by the WD1 power unit
  • Protection class I (control unit), protection class III (soldering iron)
  • Equipotential bonding (normal state hard grounded)
  • Dimensions: 134 x 108 x 147 mm (L x W x H)

Applications

Maintenance & Repair

Contents

WD 1 Control unit 80 W, 230 V and power cord

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$689.96 ( $793.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $689.96 ($793.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --