You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WMD1A - 

Rework Station, 450 °C, 230 V

WMD1A - Rework Station, 450 °C, 230 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WMD1A
Order Code:
1266833

Product Information

:
230V
:
450°C
:
310W
:
WMD 1S Power Unit, HAP1 Hot Air Pencil, KH27 Holder, R04 & R06 Nozzle, Cleaning Set
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The multi application ability of WMD1A makes it ideal for use in situations where the maximum amount of flexibility is required. The station has an in built air pump to provide air for the hot air pencil and also vacuum for the desoldering tools, and can be used to rework both surface mounted and through hole components. The WMD1S control unit incorporates a microprocessor controlled system to regulate the solder and desolder processes. The processor can also identify which tool is being used and calibrate the output automatically without the need for manual adjustment. Additional accessories can be driven from the control unit. By use of the WCB1 and WCB 2 control boxes, additional functions can be programmed into the base unit such as, temperature lock, set back time, temperature offset, °C / °F, factory setting reset.

Applications

Maintenance & Repair

Contents

Control unit WMD 1S and hot air pencil HAP 1, 100 Watt

Related Searches

No Longer Stocked

$1,865.20 ( $2,144.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,865.20 ($2,144.98)
  ( )
5+ $1,831.90 ($2,106.68)
  ( )
10+ $1,799.76 ($2,069.72)