You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WT 1010 PROMO W. CUTTER 522N 230V F/G

Soldering Station, Digital, 1-Channel, WTP90 Soldering Iron, 95W, with Side Cutter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WT 1010 PROMO W. CUTTER 522N 230V F/G
Order Code:
3222874
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
95W

:
Weller WT1 Soldering Station, WTP90 Soldering Iron, WSR200 Safety Rest, 522N Cutter

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The can-do WT soldering stations with high flexibility for versatile applications - WT Line Now temporarily available in a bundle with 15% discount, containing WT 1010 1-channel soldering station set, 95 W with soldering iron WTP 90 and 522N side cutter with oval head.They were made for each other. With Wellers WT Line compact, user-friendly suite of soldering and rework products all fit together nicely to give you the space you crave on your work­bench.
  • 1-Channel soldering station
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Front panel power switch and large, high contrast LCD display
  • 2-in-1 WSR safety rest, flips between sponge and brass wool
  • Stackable units, saving space on the workbench
  • ESD safe to protect sensitive components
  • Backwards compatibility providing over 1,000 tip/tool combinations
  • Supplied with WT 1 Power Unit, WTP 90 90W soldering iron including XNT A soldering tip chisel 1.6 x 0.4 mm and interlocking, reversible safety rest WSR 200
  • 522N has most widely used head shape
  • Suitable for all cutting applications where easy access is given
  • Robust and highest cutting capacity
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Free 3x resharpening service included in this promotion
Best Seller

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$910.89 ( $1,047.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $910.89 ($1,047.52)