You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WTHA 1 PROMO W. CUTTER 522N 230V F/G

Hot Air Station, 900W, with Side cutter

WTHA 1 PROMO W. CUTTER 522N 230V F/G - Hot Air Station, 900W, with Side cutter
WTHA 1 PROMO W. CUTTER 522N 230V F/G - Hot Air Station, 900W, with Side cutter
WTHA 1 PROMO W. CUTTER 522N 230V F/G - Hot Air Station, 900W, with Side cutter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WTHA 1 PROMO W. CUTTER 522N 230V F/G
Order Code:
3222876
Product Range
Weller - WT Series Soldering Stations
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600

:
230

:
EU, UK

:
Weller - WT Series Soldering Stations

:
No SVHC (15-Jan-2019)

:
Weller Hot Air Station, 522N Cutter

:
900

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

WTHA 1 - More than just a lot of hot air. One compact, easy-operating station with a smart temperature profile mode adjustable for diverse rework applications, assuring fast, safe performance. Now temporarily available in a bundle with 11% discount, containing WTHA 1 Hot Air Station 900 W, 522N Side Cutter with Oval Head and E7SA Ergonomic Precision Tweezers with Curved Strong Tips.
  • Hot air station for simple repair and heating tasks
  • Modern and intuitive operation thanks to clear menu structure
  • Reduced footprint thanks to stackability
  • Electronically controlled temperature
  • Accurate adjustment of hot air through brushless turbine
  • Up to 5x pre-sets which can be automatically run in a profile
  • Housing cover useable as storage
  • OFF time, process window, lock function, offset
  • Unit includes safety rest and fixed hot air iron
  • Supplied with TNR40 4mm Round Nozzle
  • 522N has most widely used head shape
  • Suitable for all cutting applications where easy access is given
  • Robust and highest cutting capacity
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Free 3x resharpening service included in this promotion
  • E7S offers models with thin shaped tips to suit every application
  • Ergonomically shaped handles reduce hand fatigue and facilitates comfortable working
  • Thermally insulated, soft foam handles, ESD-safe
  • Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange