You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

247 3 X 70 MM

150V to 250V Single Pole Voltage Tester

WERA 247    3 X 70 MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
247 3 X 70 MM
Order Code:
221369802
Also Known As:
4013288002686, 05005655001
Technical Datasheet:
247 3 X 70 MM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
70mm

:
3mm

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Single-pole voltage tester to detect voltage in the 150-250 volt range; comes equipped with a practical clip.
  • To detect voltage in the 150-250 volt range
  • Kraftform handle with sturdy clip
  • Hexagonal anti-roll feature against rolling away

Also Known As

4013288002686, 05005655001

6 total stock globally Need more?

6 UK stock available for 5-8 business days delivery

$17.75 ( $20.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.75 ($20.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --