Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $44.740 ($51.451) |
Price for:Each
Minimum: 1
Multiple: 1
$44.74 ($51.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26818
Order Code300325402
Technical Datasheet
Overall Length130mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
Technical Specifications
Overall Length
130mm
Cutting Capacity Max
1.3mm
Product Range
-
Cut Type
Full Flush
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065