You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WOLFSON AUDIO CARD - 

AUDIO CARD, FOR USE WITH RASPBERRY PI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WOLFSON AUDIO CARD
Order Code:
2347264
Product Range
HATs - Audio & Video
See all Technical Docs

Product Information

:
Wolfson Microelectronics
:
-
:
-
:
-
:
-
:
Raspberry Pi 1 Model A, Raspberry Pi 1 Model B
:
Sound board, Hex spacer and 2 screws
:
HATs - Audio & Video
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Wolfson Audio Card, produced in collaboration with Wolfson, the premier mixed-signal semiconductor and audio solutions company, offers Raspberry Pi® users similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback. Currently the Raspberry Pi, whilst being equipped with audio capability, is limited in a number of ways.The limitations are purposeful, in order to keep Raspberry Pi at a low price point. This audio card then offers multiple types of input sources and outputs.
  • Play back High Definition audio files on the Raspberry Pi
  • Stereo Line in and Line Out ports to connect to your system for sound playback & recording on the Pi
  • Build a VOIP conference phone for your Pi using the Wolfson Audio Card
  • Connect a boom microphone and headset to make hands-free calls using VOIP telephony
  • Record High Definition audio using any of the microphones or line-in ports
  • Voice activate your Pi - onboard stereo digital microphones makes this the perfect solution
  • Connect the Raspberry Pi to the cloud and play your music anywhere around the house
  • Develop and play online games with your friends that allow in-game audio via a gaming headset
  • On-board class D power amplifier for external speakers, with connection to external power source
  • Small pin header for extra functions if they are low cost and don't require any further components

Applications

Audio, Hobby & Education, Consumer Electronics, Multimedia

Footnotes

Compatible with Raspberry Pi Model A/B

Associated Products

Compare Selected

Related Searches

532 total stock globally

Available until stock is exhausted

532 available for 4 - 5 business days delivery
$43.28 ( $49.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.28 ($49.77)