You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

62910416121

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle

62910416121 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
62910416121 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62910416121
Order Code:
2442735

Product Overview

The 62910416121 is a 4-way black surface-mount horizontal USB 2.0 Type B Receptacle, stamped contacts. This WR-COM series receptacle with nickel-plated brass housing, gold-plated copper alloy contacts, LCP insulator.
  • 1.5A Current rating
  • 30VAC Voltage rating
  • UL94V-0 Flammability rating

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type B

:
USB 2.0

:
Receptacle

:
4Ways

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

9 total stock globally

9 available for next business day delivery

Available until stock is exhausted

$2.17 ( $2.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.17 ($2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange