You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74404086332 - 

Power Inductor (SMD), 3.3 mH, 240 mA, Shielded, 360 mA, LQS Series, 8mm x 8mm x 6.5mm

74404086332 - Power Inductor (SMD), 3.3 mH, 240 mA, Shielded, 360 mA, LQS Series, 8mm x 8mm x 6.5mm
74404086332 - Power Inductor (SMD), 3.3 mH, 240 mA, Shielded, 360 mA, LQS Series, 8mm x 8mm x 6.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74404086332
Order Code:
2749065
Product Range
LQS Series
Technical Datasheet:
74404086332   Datasheet
See all Technical Docs

Product Information


:
3.3mH

:
240mA

:
Shielded

:
360mA

:
LQS Series

:
8mm x 8mm x 6.5mm

:
7.3ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
  • Tiny Power Inductor Design
  • 1.7 times more current in comparison with unshielded versions
  • Robust design and large durability
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • Operating temperature: -40°C to +125°C

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

$2.16 ( $2.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.16 ($2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.81 ($2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.38 ($1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.