You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7447211332 - 

Inductor, Radial, WE-TIF Series, 3.3 mH, 370 mA, 520 mA, 3.6 ohm, ± 5%

7447211332 - Inductor, Radial, WE-TIF Series, 3.3 mH, 370 mA, 520 mA, 3.6 ohm, ± 5%
7447211332 - Inductor, Radial, WE-TIF Series, 3.3 mH, 370 mA, 520 mA, 3.6 ohm, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7447211332
Order Code:
2493163
Product Range
WE-TIF Series
Technical Datasheet:
7447211332   Datasheet
See all Technical Docs

Product Information

:
WE-TIF Series
:
3.3mH
:
370mA
:
520mA
:
3.6ohm
:
± 5%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WE-TIF series from Wurth Elektronik are through hole, radial leaded wire wound inductors with 4 pins. Typical applications include signal filtering, EMI and power supply filter circuits.
  • 1014 case style
  • Inductance value range from 100µH to 10mH
  • Rated current range from 210mA to 2.2A
  • DC resistance value range from 100mohm to 10.7ohm
  • Heat shrinking tube version
  • Self resonant frequency is 0.5MHz
  • Operating temperature range from -40°C to 125°C
  • High saturation core material
  • 2 additional pins for high mechanical stability

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Related Searches

30 total stock globally

30 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$2.80 ( $3.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.80 ($3.22)
  ( )
50+ $2.39 ($2.75)
  ( )
100+ $2.11 ($2.43)
  ( )
250+ $1.97 ($2.27)
  ( )
500+ $1.68 ($1.93)