Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.450 ($2.8175) |
Price for:Each
Minimum: 1
Multiple: 1
$2.45 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231332
Order Code436019501
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)430mA
Saturation Current (Isat)550mA
DC Resistance Max2.8ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
Saturation Current (Isat)
550mA
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
430mA
DC Resistance Max
2.8ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625