You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 7447462102

Choke, Line, WE-TI Series, 1 mH, 250 mA, 270 mA, 6 ohm, ± 10%

WURTH ELEKTRONIK 7447462102
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7447462102
Order Code:
184826802
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WE-TI
Technical Datasheet:
7447462102   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-TI)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
WE-TI

:
1mH

:
Unshielded

:
250mA

:
270mA

:
6ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 7447462102 is a leaded Wire-wound Inductor features high saturation core. This WE-TI radial through-hole inductor supports 1.8MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
  • 3.5k/s Typical ramp-down rate

Warnings

Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

2,711 total stock globally Need more?

1,678 AU stock available for 1-2 business days delivery
1,033 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.60 ( $0.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $0.60 ($0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --