You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

744750230047

Inductor, Radial, WE-FAMI Series, 4.7 µH, 6.5 A, 9.6 A, 0.0125 ohm, ± 20%

WURTH ELEKTRONIK 744750230047
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
744750230047
Order Code:
2493140
Product Range
WE-FAMI Series
Technical Datasheet:
744750230047   Datasheet
See all Technical Docs

Product Range Selector (WE-FAMI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
WE-FAMI Series

:
4.7µH

:
Shielded

:
6.5A

:
9.6A

:
0.0125ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 6.5mm lead spacing.
  • EIA 8010 case style
  • Inductance value range from 3µH to 15µH
  • Rated current range from 3.7A to 7.6A
  • Saturation current range from 5.7A to 11.7A
  • DC resistance value range from 7mohm to 35mohm
  • Operating temperature range from -40°C to 125°C
  • Shielded design
  • Optimization of material composition causes high performance
  • Low stray field

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$2.80 ( $3.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.80 ($3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.44 ($2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.10 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.83 ($2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.74 ($2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --