You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AMB8465-M - 

Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

AMB8465-M - Wireless 868 MHz USB Adapter, USB Version of the OEM Radio Module AMB8425, Range upto 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMB8465-M
Order Code:
1749517
Technical Datasheet:
AMB8465-M   Datasheet
See all Technical Docs

Product Overview

The AMB8465-M is based on the Wireless M-Bus radio module AMB8425-M providing a plug+play PC communications link via USB interface. The USB adapter operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adapter AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adapter fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work.
  • Wireless M-Bus interface for PCs and mobile terminals via USB
  • Range up to 100m
  • Communication via virtual COM port
  • Wireless M-Bus according to EN13757-4:2005 standard
  • OMS (Open Metering System) standard supported
  • All operating modes (S, T, R) supported
  • Easy switching between modes S1, S1m, S2, T1, T2, R2
  • Conforms with EU R&TTE 1999/5/EC directive

Applications

Communications & Networking

Product Information

:
Wireless 868 MHz USB Adapter
:
AMB8423-EM Evaluation Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

9 total stock globally

9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$187.07 ( $215.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $187.07 ($215.13)
  ( )
5+ $181.55 ($208.78)
  ( )
10+ $172.56 ($198.44)
  ( )
50+ $161.13 ($185.30)
  ( )
100+ $149.80 ($172.27)