You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IC-744885

Energy Harvesting Solution To Go

IC-744885 - Energy Harvesting Solution To Go
IC-744885 - Energy Harvesting Solution To Go

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IC-744885
Order Code:
2249957
Technical Datasheet:
IC-744885   Datasheet
See all Technical Docs

Product Overview

IC-744885 is a development platform for Energy Harvesting Solution To Go which provides a very easy access to energy harvesting technologies. The transfer of this solution to the development of a batteryless product is made easy by providing the selection of the right components, schematics and software examples. The application of the highest efficient components in the market allow to utilize the precious harvested energy for the application.  The two basic parts of the kits are an energy harvesting board and the Giant Gecko starter kit. There are four voltage converters of Linear Technology on the multi source energy harvesting board. These are optimized for the different energy sources like for solar, electromagnetic, piezo electric or thermal energy converters. The energy harvesting board offers solar cell and a thermo generator as an integrated energy sources to start the evaluation immediately.
  • EFM32 Giant Gecko starter kit provides evaluation of energy friendly EFM32 Gecko family MCU
  • On board EFM32GG990F1024 with ARM Cortex M3
  • Debugging with a SEGGER J-Link debugger
  • Energy debugging with an integrated Advanced Energy Monitoring (AEM) with voltage monitoring
  • 4 harvesters for different source types  
  • On board solar cell and thermo electric generator  
  • Connectors for optional external generators  

Applications

Power Management, Industrial, System Monitoring, Automation & Process Control, Sensing & Instrumentation, Security, Alternative Energy

Contents

EFM32 Giant Gecko starter kit, Energy harvesting kit, USB cable.

Warnings

Only one source selector MUST be set at a time. Only one buffer cap selector MUST be set to ON at a time.

Product Information


:
Linear Technology

:
-

:
Power Management

:
Energy Harvesting

:
Evaluation Board LTC3588

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IC-744885

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $6.97 ($8.02)   ( ) 10+ $6.82 ($7.84)   ( ) 50+ $6.52 ($7.50)   ( ) 100+ $5.93 ($6.82)   ( ) 500+ $5.49 ($6.31)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $6.46 ($7.43)   ( ) 10+ $6.32 ($7.27)   ( ) 50+ $6.05 ($6.96)   ( ) 100+ $5.50 ($6.33)   ( ) 500+ $5.08 ($5.84)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $7.08 ($8.14)   ( ) 10+ $6.90 ($7.94)   ( ) 50+ $6.60 ($7.59)   ( ) 100+ $6.00 ($6.90)   ( ) 500+ $5.55 ($6.38)   ( ) 1000+ $5.25 ($6.04)   ( ) 2000+ $4.54 ($5.22)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$566.06 ( $650.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $566.06 ($650.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.