You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HW-USB-II-G - 

Programmer, Platform Cable USB II, In-Circuit, Xilinx FPGA/PROM Devices, USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
HW-USB-II-G
Order Code:
2829338
Technical Datasheet:
HW-USB-II-G   Datasheet
See all Technical Docs

Product Overview

Xilinx is now offering its second generation Pb-Free (RoHS compliant) USB compatible cable for in-circuit configuration and programming of all Xilinx devices. The Platform Cable USB II provides integrated firmware to deliver high-performance, reliable and user-friendly configuration of Xilinx FPGAs and programming of Xilinx PROM and CPLD devices. The Platform Cable USB II cable optimizes direct programming of third-party SPI flash memory devices and indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost effective tool for debugging embedded software and firmware when used with Xilinx applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer. Platform Cable USB II is an upgrade to and backwards compatible with Platform Cable USB. It has industry-leading performance and is compatible with Full Speed (USB 1.1) and Hi-Speed (USB 2.0) ports.

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Product Information

:
In-Circuit Programmer
:
Virtex II, Spartan II
:
FPGA
:
Virtex, Spartan, XC4000
:
Platform Cable USB II
:
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 total stock globally

1 available for next business day delivery
20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

30 will be available for delivery on 6/12/19
30 will be available for delivery on 8/12/19
25 will be available for delivery on 12/12/19
45 will be available for delivery on 14/12/19
35 will be available for delivery on 20/12/19

More stock available week commencing 13/01/20

$444.31 ( $510.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $444.31 ($510.96)