You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XCKU3P-1FFVD900E - 

FPGA, Kintex UltraScale+, 162720 Blocks, 355950 Macrocells, 13005Kbit RAM, 825mV to 876mV, FCBGA-900

XCKU3P-1FFVD900E - FPGA, Kintex UltraScale+, 162720 Blocks, 355950 Macrocells, 13005Kbit RAM, 825mV to 876mV, FCBGA-900

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCKU3P-1FFVD900E
Order Code:
2907276
Product Range
Kintex UltraScale+ XCKU3P Series
Technical Datasheet:
XCKU3P-1FFVD900E   Datasheet
See all Technical Docs

Product Overview

The Xilinx® Kintex® UltraScale+™ FPGAs XCKU3P-1FFVD900E is -1 speed grade. Can operate at a Vccint voltage at 0.85V and provide lower maximum static power. When operated at Vccint = 0.85V, using -1LI devices, the speed specification for the L devices is the same as the -2I or -1I speed grades. DC and AC characteristics are specified in extended (E) and industrial (I) temperature ranges. Except the operational temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, timing characteristics of a -1 speed grade extended device are the same as for a -1 speed grade industrial device). However, only selected speed grades and/or devices are available in each temperature range. All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical -applications.
  • RF Data Converter Subsystem
  • Soft Decision Forward Error Correction (SD-FEC)
  • Processing System
  • I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
  • Clocks and Memory Interfaces
  • Routing, SSI, Logic, Storage, and Signal Processing

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

:
162720
:
355950
:
Kintex UltraScale+
:
FCBGA
:
900Pins
:
1
:
13005Kbit
:
304I/O's
:
MMCM, PLL
:
825mV
:
876mV
:
3.3V
:
667MHz
:
Kintex UltraScale+ XCKU3P Series
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$2,005.29 ( $2,306.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,005.29 ($2,306.08)