You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XA-XTAG - 

Debug Adapter, xTAG USB-JTAG Bridge, Up to 10MBPS Bridge, UART and xCONNECT Ports Supported

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XA-XTAG
Order Code:
2455598
Technical Datasheet:
XA-XTAG   Datasheet
See all Technical Docs

Product Overview

The XA XTAG is a xTAG Debug Adapter provides a high speed, low latency bridge between USB on the host and fast JTAG connection (up to 10Mbps) on the target. Unlike other adapters, the debug stub is executed on the adapter itself. This ensures lightning quick debug functions, such as single stepping, by massively reducing the communications overhead. In addition to the standard debug capability, optional UART and xCONNECT ports are supported, providing communication with the xCORE during run time. These ports to allow print to the console and are the key to our very high performance xSCOPE real time instrumentation. These debug functions are completely soft because the xTAG only contains a USB bootloader, allowing debug capability to be changed or improved on the fly via firmware.
  • High speed

Applications

Embedded Design & Development

Product Information

:
Debugger
:
xCORE
:
xCORE
:
XS1
:
xTAG Debug Adapter
:
XS1-L8 Core, USB to JTAG, Up to 10Mbps Speed, Optional UART & xCONNECT Ports, XSYS 20way IDC Header
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

15 total stock globally

14 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

25 will be available for delivery on 7/11/19
10 will be available for delivery on 21/11/19
25 will be available for delivery on 26/11/19
10 will be available for delivery on 26/12/19

More stock available week commencing 20/01/20

$31.29 ( $35.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.29 ($35.98)