You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XS1-A16A-128-FB217-C10

Microcontroller, 16 Core, Analogue Enabled, XCORE Family XS1A Series Microcontrollers, xCORE, 32bit

XS1-A16A-128-FB217-C10 - Microcontroller, 16 Core, Analogue Enabled, XCORE Family XS1A Series Microcontrollers, xCORE, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XS1-A16A-128-FB217-C10
Order Code:
2424395
Product Range
XCORE Family XS1A Series Microcontrollers
See all Technical Docs

Product Overview

The XS1-A16A-128-FB217-C10 is a XS1-A series comprehensive 32-bit Multicore Microcontroller that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously and communicate between tasks using a high speed network. Because xCORE multicore microcontrollers are completely deterministic, you can write software to implement functions that traditionally require dedicated hardware.
  • Multicore MCU with advanced multi-core RISC architecture
  • 16 Real-time logical cores on 2 xCORE tiles
  • Cores share up to 1000MIPS
  • 159 High-density 16/32-bit instructions
  • 12-bit 1MSPS 8-channel SAR ADC
  • 1 x LDO
  • 2 x DC to DC Converters and power management unit
  • Watchdog timer
  • Onchip clocks/oscillators
  • 128kB Internal single-cycle SRAM
  • 16kB Internal OTP
  • 128byte Deep sleep memory
  • 12 Clock blocks
  • 20 Timers
  • 8 Locks
  • JTAG Module for on-chip debug
  • Programming lock disables debug and prevents read-back of memory contents
  • AES bootloader ensures secrecy of IP held on external flash memory
  • 600mW at 500MHz (typical) Power consumption

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XCORE Family XS1A Series Microcontrollers

:
xCORE

:
32bit

:
500MHz

:
16KB

:
128KB

:
217Pins

:
FBGA

:
90I/O's

:
SPI, USB

:
4.5V

:
5.5V

:
xCORE

:
XS1A

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

$37.91 ( $43.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.91 ($43.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.43 ($43.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
84+ $35.64 ($40.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
168+ $34.19 ($39.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange