You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACM36US30 - 

AC/DC Power Supply, ITE & Medical, 1 Output, 36 W, 30 V, 1.2 A

ACM36US30 - AC/DC Power Supply, ITE & Medical, 1 Output, 36 W, 30 V, 1.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ACM36US30
Order Code:
2801005
Product Range
ACM36 Series
Technical Datasheet:
ACM36US30   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
36W
:
30V
:
1.2A
:
-
:
-
:
Barrel Plug 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
ACM36 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACM36 series of wall plug adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • Medical and ITE Approvals
  • Interchangeable Mains Connectors
  • Output Voltages from 9V to 36V
  • Class II construction
  • 3 Years Warranty
  • Dimension is 96.7mm x 33mm x 59.5mm (body only), weight is 80g (body only)
  • 4s start-up delay, 30ms start-up rise time, 0°C to +60°C operating temperature range

Applications

Industrial, Medical

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 14/10/19
5 will be available for delivery on 18/11/19
50 will be available for delivery on 1/02/20
3 will be available for delivery on 5/03/20

More stock available week commencing 9/03/20

Contact me when back in stock

$31.65 ( $36.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.65 ($36.40)
  ( )
5+ $30.70 ($35.30)
  ( )
10+ $29.75 ($34.21)