You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

AKM45US18C2

AC/DC Power Supply, ITE & Medical, 1 Output, 48 W, 18 V, 2.66 A

AKM45US18C2 - AC/DC Power Supply, ITE & Medical, 1 Output, 48 W, 18 V, 2.66 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AKM45US18C2
Order Code:
2890829
Product Range
AKM Series
Technical Datasheet:
AKM45US18C2   Datasheet
See all Technical Docs

Product Range Selector (AKM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
48W

:
18V

:
2.66A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
AKM Series

:
IEC 60320 C8

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The AKM45 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
  • Energy Efficiency Level VI
  • European CoC Tier 2
  • ITE & Medical (2 x MOPP) approvals
  • 4th Edition Medical EMC
  • Class I as standard, Class II optional
  • Class B conducted & radiated emissions
  • Input voltage range 90V to 264VAC
  • Output voltages from 9V to 48VDC
  • 0°C to 60°C operating temperature

Available for back order

More stock available to supplier lead times which is approximately 2/08/21

Notify me when back in stock

$42.62 ( $49.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.62 ($49.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange