You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BCS155PS13-C - 

AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 13.8 V, 11.2 A, 13.8 V

BCS155PS13-C - AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 13.8 V, 11.2 A, 13.8 V
BCS155PS13-C - AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 13.8 V, 11.2 A, 13.8 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
BCS155PS13-C
Order Code:
2319696
Product Range
BCS Series
Technical Datasheet:
BCS155PS13-C   Datasheet
See all Technical Docs

Product Information

:
ITE
:
2Outputs
:
155W
:
13.8V
:
11.2A
:
13.8V
:
3.88A
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
BCS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BCS155PS13-C is an AC/DC enclosed Power Supply with battery charging output.
  • DC standby system
  • Low battery disconnect
  • AC OK and battery low alarms
  • Battery overload and reverse polarity protection
  • Overvoltage, overload, battery low voltage and short-circuit protection
  • Internal fan cooling
  • 2.5/1.5A at 115/230VAC Maximum input current
  • 80A at 230VAC cold start 25°C Maximum inrush current
  • 100 (PFC), 30 to 47kHz (PWM) at 25 to 100% load Typical switching frequency
  • 3.8W/inch³ Power density
  • 86% Efficiency
  • <1mA at 264VAC/60Hz Earth leakage current
  • 0.03%/°C Temperature coefficient

Applications

Power Management

Related Searches

No Longer Manufactured

$167.19 ( $192.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $167.19 ($192.27)
  ( )
5+ $162.26 ($186.60)
  ( )
10+ $160.51 ($184.59)
  ( )
25+ $156.36 ($179.81)
  ( )
50+ $151.99 ($174.79)