You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BCS155PS27-C

AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 27.6 V, 5.6 A, 27.6 V

BCS155PS27-C - AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 27.6 V, 5.6 A, 27.6 V
BCS155PS27-C - AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 155 W, 27.6 V, 5.6 A, 27.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
BCS155PS27-C
Order Code:
2319697
Product Range
BCS Series
Technical Datasheet:
BCS155PS27-C   Datasheet
See all Technical Docs

Product Range Selector (BCS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2Outputs

:
155W

:
27.6V

:
5.6A

:
27.6V

:
2.1A

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Adjustable, Fixed

:
BCS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The BCS155PS27-C is an AC/DC enclosed Power Supply with battery charging output.
  • DC standby system
  • Low battery disconnect
  • AC OK and battery low alarms
  • Battery overload and reverse polarity protection
  • Overvoltage, overload, battery low voltage and short-circuit protection
  • Internal fan cooling
  • 2.5/1.5A at 115/230VAC Maximum input current
  • 80A at 230VAC cold start 25°C Maximum inrush current
  • 100 (PFC), 30 to 47kHz (PWM) at 25 to 100% load Typical switching frequency
  • 3.8W/inch³ Power density
  • 86% Efficiency
  • <1mA at 264VAC/60Hz Earth leakage current
  • 0.03%/°C Temperature coefficient

Applications

Power Management

No Longer Manufactured

$154.41 ( $177.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $154.41 ($177.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $153.20 ($176.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $150.02 ($172.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $146.95 ($168.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $146.45 ($168.42)