You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ECE60US36-SD - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 36 VDC, 1.67 A

ECE60US36-SD - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 36 VDC, 1.67 A
ECE60US36-SD - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 36 VDC, 1.67 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECE60US36-SD
Order Code:
2475716
Product Range
ECE60 Series
Technical Datasheet:
ECE60US36-SD   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
60W
:
36VDC
:
1.67A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Fixed
:
ECE60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECE60 series of compact encapsulated AC-DC power modules are available in both PCB & chassis mount versions offering exceptional power density of >10W/in³ . Output voltages are available from 3.3V to 48VDC and these "green power" modules offer high active mode efficiency and low no load power consumption. They also provide a peak load capability up to 130% of nominal power for up to 30s and a wide operating temperature range from -40 to 70°C.
  • Ultra Compact Size
  • Single Outputs from 3.3V to 48V
  • Encapsulated
  • PCB & Chassis Mount Versions
  • Less Than 0.3W No Load Input Power
  • Operating Temperature -40°C to 70°C
  • Peak Load Capability
  • DIN Rail Mounting

Applications

Power Management

Associated Products

Compare Selected

Related Searches

9 total stock globally

9 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$152.93 ( $175.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $152.93 ($175.87)