You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECS65US18 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 65 W, 80V AC to 264V AC

ECS65US18 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 65 W, 80V AC to 264V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECS65US18
Order Code:
2099499
Product Range
ECS65 Series
Technical Datasheet:
ECS65US18   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
65W
:
-
:
80V AC to 264V AC
:
Adjustable, Fixed
:
18.5V
:
3.4A
:
-
:
-
:
-
:
-
:
-
:
-
:
ECS65 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECS65 Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I applications, the ECS65 range of single output AC-DC, 65W power supplies feature high power density in an industry standard 2 x 4" (51mm x 102mm) footprint. The 1.05" (27mm) high, 1U compatible high-density power supplies meet EN55022 Level B emissions with low earth leakage currents of 110µA at 115VAC or 210µA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The ECS65 series has single output versions from 12V to 48VDC which are adjustable by ±10%. They are dual fused for compliance with IEC60601-1 and with typical efficiencies at 88%, minimal waste heat is generated. The ECS65 delivers a full 65W of power up to 50°C and operates at up to 70°C with derating
  • IT & Medical Safety Approvals
  • 2 x MOPP with Risk Management File
  • <0.5 W No Load Input Power
  • 65 W - Convection Cooled
  • Industry Standard 2" x 4" Package
  • Class I & Class II Construction

Applications

Medical

Alternatives for ECS65US18

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $99.67 ($114.62)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

71 total stock globally

71 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$53.61 ( $61.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $53.61 ($61.65)
  ( )
5+ $50.93 ($58.57)
  ( )
10+ $48.25 ($55.49)