You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EMH350PD23-EF - 

AC/DC Enclosed Power Supply (PSU), ITE & Medical, 2 Outputs, 355 W, 12 V, 16.5 A, 48 V, 4.2 A

EMH350PD23-EF - AC/DC Enclosed Power Supply (PSU), ITE & Medical, 2 Outputs, 355 W, 12 V, 16.5 A, 48 V, 4.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EMH350PD23-EF
Order Code:
2365055
Product Range
EMH350 Series
Technical Datasheet:
EMH350PD23-EF   Datasheet
See all Technical Docs

Product Information

:
2Outputs
:
355W
:
12V
:
16.5A
:
48V
:
4.2A
:
-
:
-
:
-
:
-
:
80V AC to 275V AC
:
Adjustable, Fixed
:
EMH350 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EMH350 Dual Output series provides two high current outputs in a industry standard 6" x 4" footprint. Available both in U channel and integrally cooled end fan versions the EMH dual series can be fitted into 1U and configured to provide single outputs upto 120VDC. All models feature two isolated outputs, plus and additional 12V/0.6A fan supply and 5V/2A standby supply complimented with a range of optional analogue, digital and PMBus signals and controls. With safety approvals that cover both IEC60950 (IT) and IEC60601 BF (Medical) the EMH350 dual series is suitable for a wide range of industrial and medical applications including patient contact.
  • 350W Forced Cooled Dual Output
  • Industry Standard 4" x 6" x 1.43" Format
  • IT & Medical (BF) Approvals
  • 80V to 275VAC Operation
  • 5V Standby
  • Overload, Over Temperature and Short Circuit Protection

Applications

Power Management, Industrial, Medical

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$507.29 ( $583.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $507.29 ($583.38)
  ( )
5+ $492.07 ($565.88)
  ( )
10+ $476.84 ($548.37)
  ( )
25+ $456.56 ($525.04)