You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GCS180PS24-C - 

AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 187 W, 24 V, 6.3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
GCS180PS24-C
Order Code:
2763260
Product Range
GCS Series
Technical Datasheet:
GCS180PS24-C   Datasheet
See all Technical Docs

Product Information

:
ITE & Medical
:
1Outputs
:
187W
:
24V
:
6.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
GCS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3" x 5" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications The series has single output versions from 12V to 56VDC, dual fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350W of power over an operating range of -40°C and up to 70°C and are available with a number of cover options.
  • 180W Forced Cooled
  • 150W Convection Cooled
  • IT & Medical Safety Approvals (Class I & II)
  • Operating Temperature -40°C to 70°C

Related Searches

5 total stock globally

2 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$178.46 ( $205.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $178.46 ($205.23)