You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HDS3000PS30 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 3 kW, 30 V, 100 A

HDS3000PS30 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 3 kW, 30 V, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
HDS3000PS30
Order Code:
2451791
Product Range
HDS3000 Series
Technical Datasheet:
HDS3000PS30   Datasheet
See all Technical Docs

Product Information

:
1Outputs
:
3kW
:
30V
:
100A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
HDS3000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HDS3000 series offers users both output voltage and output current programming (0 - 105%) via resistance, voltage or I2C bus in a very high efficiency, high power density 3kW chassis mount package. Measuring just 5" x 5" x 14.41", the HDS3000 also features active current sharing, remote on/off, remote sense and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5V at 0.5A or 9V at 0.3A
  • High Efficiency, up to 93%
  • High Power Density
  • Programmable Output Voltage (0-105%)
  • Programmable Output Current (0-105%)
  • Parallel Operation
  • Fully Featured Signals & Controls

Applications

Power Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$1,806.89 ( $2,077.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,806.89 ($2,077.92)
  ( )
5+ $1,761.72 ($2,025.98)
  ( )
10+ $1,715.35 ($1,972.65)
  ( )
25+ $1,667.70 ($1,917.86)