You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HDS800PS30 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 800 W, 30 V, 26.7 A

HDS800PS30 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 800 W, 30 V, 26.7 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
HDS800PS30
Order Code:
2451798
Product Range
HDS800 Series
Technical Datasheet:
HDS800PS30   Datasheet
See all Technical Docs

Product Information

:
1Outputs
:
800W
:
30V
:
26.7A
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable, Fixed
:
HDS800 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HDS800 series offers users both output voltage and output current programming (0 - 105%) via resistance, voltage or I2C bus in a very high efficiency, high power density 800W chassis mount package. Measuring just 9.8" x 5" x 1.6", the HDS800 also features active current sharing, remote on/off, remote sense and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5V at 0.5A or 9V at 0.3A
  • High Efficiency, up to 92%
  • High Power Density
  • Programmable Output Voltage (0-105%)
  • Programmable Output Current (0-105%)
  • Parallel Operation
  • Fully Featured Signals & Controls

Applications

Power Management

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 10/02/20

Contact me when back in stock

$546.89 ( $628.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $546.89 ($628.92)
  ( )
5+ $526.65 ($605.65)