You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IAS0105D24

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 24 V, 21 mA, -24 V

IAS0105D24 - Isolated Board Mount DC/DC Converter, ITE, 2 Output, 1 W, 24 V, 21 mA, -24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IAS0105D24
Order Code:
3281067
Product Range
IAS Series
Technical Datasheet:
IAS0105D24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
1W

:
24V

:
21mA

:
-24V

:
21mA

:
-

:
-

:
IAS Series

:
4.5V

:
5.5V

:
Fixed

:
Surface Mount DIP

:
Surface Mount Device

:
8.5mm

:
7.25mm

:
15.24mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The dual output IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional, short circuit protection and high operating temperature.
  • Dual unregulated ouptut
  • ±10% input range
  • SMD DIP10 package
  • 1.5kVDC isolation, 3kVDC option
  • Industry standard pinout
  • EN/UL 62368-1 safety approvals
  • Continuous short circuit protection
  • Operating temperature -40°C to +105°C
  • Full load to +100°C

32 total stock globally Need more?

32 available for 4 - 5 business days delivery

$7.38 ( $8.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.38 ($8.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $7.28 ($8.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.08 ($8.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.82 ($7.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.