You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IFS0105S05

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA

IFS0105S05 - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 1 W, 5 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IFS0105S05
Order Code:
3281072
Product Range
IFS Series
Technical Datasheet:
IFS0105S05   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
1W

:
5V

:
200mA

:
-

:
-

:
-

:
-

:
IFS Series

:
4.5V

:
5.5V

:
Fixed

:
Surface Mount DIP

:
Surface Mount Device

:
8.5mm

:
7.25mm

:
13.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation, short circuit protection and high operating temperature.
  • Single unregulated output
  • ±10% input range
  • SMD DIP package
  • 1.5kVDC isolation
  • Industry standard pinout
  • UL62368-1 safety approvals
  • Continuous short circuit protection
  • Tape & reel package available
  • Operating temperature -40°C to +105°C
  • Full power to 100°C

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

$5.56 ( $6.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.56 ($6.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $5.49 ($6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.34 ($6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.14 ($5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.