You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

JVA151500S15

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 15 W, 15 V, 1 A

JVA151500S15 - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 15 W, 15 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JVA151500S15
Order Code:
2801042
Product Range
JVA Series
Technical Datasheet:
JVA151500S15   Datasheet
See all Technical Docs

Product Range Selector (JVA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
15W

:
15V

:
1A

:
-

:
-

:
-

:
-

:
JVA Series

:
200V

:
1.5kV

:
Fixed

:
DIP

:
Through Hole

:
75mm

:
40mm

:
125mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The JVA15 and JVA40 series is a new type of product for renewable energy, electric vehicles and industrial applications that require fully encapsulated DC-DC converters with either PCB or DIN rail mount versions. All models accept an ultra-wide input range from 200V to 1500VDC that is common in a number of renewable energy, electric vehicles and industrial applications.  They provide a DC output with a choice of 12V, 15V or 24VDC and are available with either 15 or 40 Watts of output power.  In addition, the JVA15 has a 5VDC output model with 10 Watts. All models provide a tightly regulated output and provide 4000VAC isolation for 60 seconds. The fully encapsulated modules have a plastic case, low profile and offer PCB pin connections for the standard models or screw terminals for the optional -D DIN Rail option.  Both power ranges of the JVA series measure 4.92 x 2.95 x 1.57" (125 x 75 x 40mm), the optional DIN Rail mount models (-D) are 5.07 x 4.01 x 1.92" (129 x 102 x 49mm). The new
  • Renewable Energy and Industrial Applications
  • Ultrawide Input Range - 200V to 1500VDC
  • Fully Encapsulated PCB Mount & DIN Rail Versions
  • Optional DIN Rail Versions (-D) and with Built In EMI Filter & 1500 VDC Fuse (-DF) available
  • Operating Temperature -40°C to 70°C
  • Remote On/Off

Available for back order

More stock available to supplier lead times which is approximately 29/03/21

Notify me when back in stock

View all alternatives / recommendations

$127.09 ( $146.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $127.09 ($146.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange