You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCW15US05

AC/DC Enclosed Power Supply, ITE, 1 Output, 15 W, 5 V, 3 A

XP POWER LCW15US05
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LCW15US05
Order Code:
379028602
Technical Datasheet:
LCW15US05   Datasheet
See all Technical Docs

Product Range Selector (LCW15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
85V AC to 305V AC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LCW15 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL62368-1, EN EN62368-1, CE and UKCA.
  • 15W convection cooled
  • Integrated connector cover
  • ITE and industrial approvals
  • Class B conducted and radiated emissions
  • Output voltage trim ±10%, switching frequency of 65KHz
  • Efficiency of 78%
  • Conformal coating option
  • Operating temperature range from -30°C to +70°C
  • 3 year warranty, aluminium chassis with vented galvanized steel cover
  • Dimension is 3.07" x 2.17" x 0.98" (78 x 55 x 25mm) including connector

60 total stock globally Need more?

60 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.13 ( $15.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.13 ($15.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --