You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDU1416S1000

LED Driver DC/DC Converter, Constant Current, LDU Series, 14 W, 14 V, 1 A, Analogue, PWM

LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU Series, 14 W, 14 V, 1 A, Analogue, PWM
LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU Series, 14 W, 14 V, 1 A, Analogue, PWM
LDU1416S1000 - LED Driver DC/DC Converter, Constant Current, LDU Series, 14 W, 14 V, 1 A, Analogue, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU1416S1000
Order Code:
208273701
Product Range
LDU Series
Technical Datasheet:
LDU1416S1000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
LDU Series

:
14W

:
14V

:
1A

:
Analogue, PWM

:
Through Hole

:
Adjustable

:
7V

:
16V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Applications

Power Management, DC/DC Converters, LED Lighting

16 total stock globally Need more?

1 available for next business day delivery
15 available for 5 - 6 business days delivery

$11.51 ( $13.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.51 ($13.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.