You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDU5660S300-WD

LED Driver DC/DC Converter, Constant Current, LDU Series, 16.8 W, 56 V, 300 mA, PWM

XP POWER LDU5660S300-WD
XP POWER LDU5660S300-WD
XP POWER LDU5660S300-WD
XP POWER LDU5660S300-WD
XP POWER LDU5660S300-WD
XP POWER LDU5660S300-WD
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU5660S300-WD
Order Code:
2319798
Product Range
LDU Series
Technical Datasheet:
LDU5660S300-WD   Datasheet
See all Technical Docs

Product Range Selector (LDU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
LDU Series

:
16.8W

:
56V

:
300mA

:
PWM

:
Panel

:
Adjustable

:
9V

:
60V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LDU56 series wired DC/DC Converter with constant current output. It features pulse width modulated (PWM) dimming control and high efficiency up to 97%.
  • Constant Current Output
  • LED Drive Current up to 1000 mA
  • LED Strings from 2 V to 56 V
  • PWM Dimming Control
  • High Efficiency up to 97%
  • Open or Short Circuit LED Protection
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Lighting, LED Lighting

Available for back order

More stock available to supplier lead times which is approximately 27/06/22

Notify me when back in stock

$19.47 ( $22.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.47 ($22.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.10 ($21.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $18.73 ($21.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --