You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDU5660S700

LED Driver DC/DC Converter, Constant Current, LDU Series, 39.2 W, 56 V, 700 mA, PWM

LDU5660S700 - LED Driver DC/DC Converter, Constant Current, LDU Series, 39.2 W, 56 V, 700 mA, PWM
LDU5660S700 - LED Driver DC/DC Converter, Constant Current, LDU Series, 39.2 W, 56 V, 700 mA, PWM
LDU5660S700 - LED Driver DC/DC Converter, Constant Current, LDU Series, 39.2 W, 56 V, 700 mA, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU5660S700
Order Code:
2319796
Product Range
LDU Series
Technical Datasheet:
LDU5660S700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
LDU Series

:
39.2W

:
56V

:
700mA

:
PWM

:
Through Hole

:
Adjustable

:
9V

:
60V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LDU56 series wired DC/DC Converter with constant current output. It features pulse width modulated (PWM) dimming control and high efficiency up to 97%.
  • Constant Current Output
  • LED Drive Current up to 1000 mA
  • LED Strings from 2 V to 56 V
  • PWM Dimming Control
  • High Efficiency up to 97%
  • Open or Short Circuit LED Protection
  • 100mm Tails

Applications

Lighting, LED Lighting

4 total stock globally Need more?

4 available for 4 - 5 business days delivery

$19.96 ( $22.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.96 ($22.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $19.36 ($22.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.76 ($21.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $17.95 ($20.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.