You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PCM50UT05 - 

AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

PCM50UT05 - AC/DC Power Supply, Medical, 3 Output, 42 W, 5 V, 5 A, 15 V, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PCM50UT05
Order Code:
1109907
Product Range
PCM Series
Technical Datasheet:
PCM50UT05   Datasheet
See all Technical Docs

Product Information

:
3 Output
:
42W
:
5V
:
5A
:
15V
:
2A
:
5 Way DIN
:
-15V
:
800mA
:
Fixed
:
90V AC to 264V AC
:
PCM Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCM50UT05 is a 15V/42W 3-output AC to DC Medical Adaptor with low leakage current. It features both line and neutral fused, non-standard connectors, 110 to 200% with auto recovery on all outputs over-current protection, 112 to 132% overvoltage protection, fixed type output and 5 way mini DIN output connector.
  • 4000VAC Isolation
  • 75% Efficiency
  • 10ms Minimum at low line hold up time
  • 0 to 70°C Operating temperature range

Applications

Power Management, Medical

Footnotes

Mains plug sold separately.

Associated Products

Compare Selected

Related Searches

7 total stock globally

7 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 10/10/19
1 will be available for delivery on 31/10/19
2 will be available for delivery on 14/11/19
2 will be available for delivery on 5/12/19

More stock available week commencing 9/12/19

$169.68 ( $195.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $169.68 ($195.13)