You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PLS6002005

Bench Power Supply, Programmable, 1 Output, 200 V, 5 A

PLS6002005 - Bench Power Supply, Programmable, 1 Output, 200 V, 5 A
PLS6002005 - Bench Power Supply, Programmable, 1 Output, 200 V, 5 A
PLS6002005 - Bench Power Supply, Programmable, 1 Output, 200 V, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PLS6002005
Order Code:
3261392
Product Range
PLS Series
Technical Datasheet:
PLS6002005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
-

:
200V

:
-

:
5A

:
600W

:
90VAC

:
265VAC

:
-

:
PLS Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The PLS600 series is a single output programmable 600W DC power supply. With 12bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS600 series provides convenient digital rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet and analog control inputs.
  • Precise voltage and current measurement
  • Over voltage protection
  • Over current protection
  • Over power protection
  • LXI certified

Available for back order

More stock available to supplier lead times which is approximately 1/03/21

Notify me when back in stock

$2,943.26 ( $3,384.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,943.26 ($3,384.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.